Part Details for B86305L60R by TDK Corporation
Overview of B86305L60R by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B86305L60R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B86305L0060R000
|
Avnet Americas | 3-Phase Line Reactor for Converters 50Hz/60Hz 60A 520VAC - Boxed Product (Development Kits) (Alt: B86305L0060R000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$380.7665 | Buy Now |
DISTI #
B86305L0060R000
|
Avnet Abacus | (Alt: B86305L0060R000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |