Part Details for B85321A2405A101 by TDK Electronics
Results Overview of B85321A2405A101 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B85321A2405A101 Information
B85321A2405A101 by TDK Electronics is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for B85321A2405A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B85321A2405A101-ND
|
DigiKey | CAP FEEDTHRU Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$145.9900 / $178.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 6 Weeks Container: Box |
0 Box |
|
$149.7400 / $152.5400 | Buy Now |
Part Details for B85321A2405A101
B85321A2405A101 CAD Models
B85321A2405A101 Part Data Attributes
|
B85321A2405A101
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B85321A2405A101
TDK Electronics
250V, AC FEED THROUGH CAPACITOR, METAL PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Diameter | 55 mm | |
Filter Type | AC FEED THROUGH CAPACITOR | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 100 mm | |
High Pot | 2500 V | |
Insertion Loss@Frequency-Max | 100 dB | |
Insertion Loss@Frequency-Min | 15 dB | |
Mounting Type | PANEL MOUNT | |
Number of Terminals | 2 | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 100 A | |
Rated Voltage | 250 V |
Alternate Parts for B85321A2405A101
This table gives cross-reference parts and alternative options found for B85321A2405A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B85321A2405A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B85321A2405A101 | TDK Corporation | Check for Price | AC Feed Through Capacitor, 250V, METAL PACKAGE-2 | B85321A2405A101 vs B85321A2405A101 |