B85321A2205A401
Description: AC Feed Through Capacitor, 250V, METAL PACKAGE-2

Overview of B85321A2205A401 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for B85321A2205A401 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B85321A2205A401
Avnet Americas Power Line Filter 50Hz/60Hz 400A 250VAC/600VDC Threaded Stud Chassis Mount - Boxed Product (Development Kits) (Alt: B85321A2205A401) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 18 Weeks, 0 Days Container: Box 0
  • 6 $390.5530
$390.5530 Buy Now
DISTI # 871-B85321A2205A401
Mouser Electronics EMI Feedthrough Filters 2 X 1.0uF 400A 600volt RoHS: Compliant 0
  • 6 $286.5400
$286.5400 Order Now
DISTI # B85321A2205A401
Avnet Abacus Power Line Filter 50Hz/60Hz 400A 250VAC/600VDC Threaded Stud Chassis Mount (Alt: B85321A2205A401) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B85321A2205A401 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B85321A2205A401 by TDK Corporation

B85321A2205A401
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
METAL PACKAGE-2
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TDK
Diameter
55 mm
Filter Type
AC FEED THROUGH CAPACITOR
Frequency-Max
1000 MHz
Frequency-Min
0.01 MHz
Height
130 mm
High Pot
2500 V
Insertion Loss@Frequency-Max
100 dB
Insertion Loss@Frequency-Min
10 dB
Mounting Type
PANEL MOUNT
Number of Terminals
2
Operating Frequency
50/60Hz Hz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Current
400 A
Rated Voltage
250 V
Want to compare parts?
  1. B85321A2205A401
    TDK Corporation
    AC Feed Through Capacitor, 250V, METAL PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B85321A2205A401 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B85321A2205A401 by TDK Corporation

Select Manufacturer
Which Manufacturer of B85321A2205A401 would you like to use for your alert(s)?
  • Please alert me when B85321A2205A401 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B85321A2205A401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B85321A2205A401 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B85321A2205A401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B85321A2205A401.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B85321A2205A401 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: