Part Details for B85121A2502C160 by TDK Corporation
Overview of B85121A2502C160 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B85121A2502C160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B85121A2502C160
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 16A 250VAC/600VDC Axial Lead Screw Mount (Alt: B85121A2502C160) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B85121A2502C160
B85121A2502C160 CAD Models
B85121A2502C160 Part Data Attributes
|
B85121A2502C160
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B85121A2502C160
TDK Corporation
Film Capacitor, Polypropylene, 600V, 20% +Tol, 20% -Tol, 0.005uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.005 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Feed-Thru | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Series | B85121 |