Part Details for B85121A2475A630 by TDK Corporation
Results Overview of B85121A2475A630 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B85121A2475A630 Information
B85121A2475A630 by TDK Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for B85121A2475A630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B85121A2475A630
|
Avnet Abacus | Cap Feed Through 4.7uF 600V PP 20% Stud Mount (Alt: B85121A2475A630) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B85121A2475A630
B85121A2475A630 CAD Models
B85121A2475A630 Part Data Attributes
|
B85121A2475A630
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B85121A2475A630
TDK Corporation
AC Feed Through Capacitor, 250V, 50/60HzHz,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL | |
Filter Type | AC FEED THROUGH CAPACITOR | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 0.01 MHz | |
High Pot | 2000 V | |
Insertion Loss@Frequency-Max | 90 dB | |
Insertion Loss@Frequency-Min | 15 dB | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 63 A | |
Rated Voltage | 250 V |