Part Details for B85121A1104C160 by TDK Epcos
Overview of B85121A1104C160 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B85121A1104C160
B85121A1104C160 CAD Models
B85121A1104C160 Part Data Attributes:
|
B85121A1104C160
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B85121A1104C160
TDK Epcos
AC Feed Through Capacitor, 110V, 50/60HzHz, METAL PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Diameter | 16 mm | |
Filter Type | AC FEED THROUGH CAPACITOR | |
Frequency-Max | 300 MHz | |
Frequency-Min | 0.1 MHz | |
Height | 45 mm | |
High Pot | 800 V | |
Insertion Loss@Frequency-Max | 80 dB | |
Insertion Loss@Frequency-Min | 4 dB | |
JESD-609 Code | e3 | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 16 A | |
Rated Voltage | 110 V | |
Terminal Finish | MATTE TIN |