Part Details for B85111A2503B500 by TDK Epcos
Overview of B85111A2503B500 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B85111A2503B500
B85111A2503B500 CAD Models
B85111A2503B500 Part Data Attributes:
|
B85111A2503B500
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B85111A2503B500
TDK Epcos
AC Feed Through Capacitor, 250V, 50/60HzHz, METAL PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Filter Type | AC FEED THROUGH CAPACITOR | |
Frequency-Max | 300 MHz | |
Frequency-Min | 0.1 MHz | |
High Pot | 3000 V | |
Insertion Loss@Frequency-Max | 90 dB | |
Insertion Loss@Frequency-Min | 2 dB | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 50 A | |
Rated Voltage | 250 V |
Alternate Parts for B85111A2503B500
This table gives cross-reference parts and alternative options found for B85111A2503B500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B85111A2503B500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B85111-A2503-B500 | 250V, 50 HZ, AC FEED THROUGH CAPACITOR, METAL PACKAGE-2 | TDK Epcos | B85111A2503B500 vs B85111-A2503-B500 |