Part Details for B8500 by Electro Switch Corporation
Overview of B8500 by Electro Switch Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B8500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H6137
|
Newark | Miniature Switches |Electroswitch B8500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 / $14.7000 | Buy Now |
DISTI #
B8500-ND
|
DigiKey | SWITCH PUSH DPDT 0.5A 28V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3400 | Buy Now |
DISTI #
690-B8500
|
Mouser Electronics | Pushbutton Switches 1A 6VDC 4.1mm RA PCB No Cap RoHS: Compliant | 6 |
|
$9.0100 / $11.7000 | Buy Now |
|
Neutron USA | Pushbutton Switches 1A 6VDC 4.1mm RA PCB No Cap | 12 |
|
$34.9900 | Buy Now |
Part Details for B8500
B8500 CAD Models
B8500 Part Data Attributes
|
B8500
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
B8500
Electro Switch Corporation
Pushbutton Switch, DPDT, Latched And Momentary, 1A, 12VDC, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Type | PLUNGER | |
Body Breadth | 9.52 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 12.7 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |