-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250V, 50/60Hz, SINGLE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0537
|
Newark | Filter, Inlet, Iec, 2A, 250V Ac/Dc, Capacitance:0.22Μf, Voltage Rating:250V, Filter Type:Iec, Mains, Current Rating:2A, Filter Terminals:Quick Connect, Inductance Min:2Mh, Leakage Current Max:173Μa, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Epcos B84776A0002A000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$30.3600 / $33.6100 | Buy Now |
DISTI #
495-7410-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
24 In Stock |
|
$23.2288 / $25.9200 | Buy Now |
DISTI #
B84776A0002A000
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 2A Min Qty: 24 | 0 |
|
$26.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84776A0002A000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84776A0002A000
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38.1 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.173 mA | |
Length | 65 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 50 mm |