Part Details for B84299D1630E001 by TDK Epcos
Overview of B84299D1630E001 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B84299D1630E001
B84299D1630E001 CAD Models
B84299D1630E001 Part Data Attributes
|
B84299D1630E001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84299D1630E001
TDK Epcos
250V, 50/60Hz, THREE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 152.5 mm | |
High Pot | 1200 V | |
Length | 850 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 63 A | |
Rated Voltage | 250 V | |
Width | 288 mm |
Alternate Parts for B84299D1630E001
This table gives cross-reference parts and alternative options found for B84299D1630E001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84299D1630E001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84299-D1630-E1 | Three Phase EMI Filter, 250V, 50/60HzHz, | TDK Corporation | B84299D1630E001 vs B84299-D1630-E1 |