Part Details for B84299D1101E1 by TDK Corporation
Overview of B84299D1101E1 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84299D1101E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B84299D1101E1
|
Mouser Electronics | Power Line Filters 4X100A 440/250V 4-LINE RoHS: Compliant | 0 |
|
$3,744.9300 | Order Now |
DISTI #
B84299D1101E1
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 100A 250V/440V Threaded Bolt Screw Mount/Flange Mount (Alt: B84299D1101E1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |