Part Details for B84299C2160E001 by TDK Epcos
Overview of B84299C2160E001 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B84299C2160E001
B84299C2160E001 CAD Models
B84299C2160E001 Part Data Attributes
|
B84299C2160E001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84299C2160E001
TDK Epcos
250V, 50/60Hz, THREE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Approvals | VDE; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 106 mm | |
High Pot | 1200 V | |
Length | 500 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Width | 304 mm |