Part Details for B84299-K21-E by TDK Epcos
Overview of B84299-K21-E by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B84299-K21-E
B84299-K21-E CAD Models
B84299-K21-E Part Data Attributes
|
B84299-K21-E
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84299-K21-E
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Approvals | UL; CSA | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 51 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 3.5 mA | |
Length | 162 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 89 mm |