Datasheets
B84243A6275A000 by:

Three Phase EMI Filter,

Part Details for B84243A6275A000 by TDK Corporation

Overview of B84243A6275A000 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B84243A6275A000

Part # Distributor Description Stock Price Buy
DISTI # B84243A6275A000
Avnet Americas 3-LINE EMC FILTER 275A 530/305V - Boxed Product (Development Kits) (Alt: B84243A6275A000) Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box 0
  • 1 $1,095.4387
$1,095.4387 Buy Now
DISTI # B84243A6275A000
Avnet Americas Power Line Filter 275A 0.4mOhm 305VAC/530VAC Terminal Block Chassis Mount - Boxed Product (Development Kits) (Alt: B84243A6275A000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box 0
  • 1 $1,095.4387
$1,095.4387 Buy Now
DISTI # 871-B84243A6275A000
Mouser Electronics Power Line Filters 3-Line EMC filter 275A 530/305V RoHS: Compliant 0
  • 1 $755.0500
$755.0500 Order Now

Part Details for B84243A6275A000

B84243A6275A000 Part Data Attributes

B84243A6275A000 TDK Corporation
Buy Now Datasheet
Compare Parts:
B84243A6275A000 TDK Corporation Three Phase EMI Filter,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Reach Compliance Code compliant
Factory Lead Time 22 Weeks
Samacsys Manufacturer TDK
Approvals CSA; CUL; UL
Filter Type THREE PHASE EMI FILTER
Height 230 mm
High Pot 2720 V
Leakage Current-Max 17 mA
Length 450 mm
Mounting Type CHASSIS MOUNT
Operating Frequency 50-60 Hz
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C
Rated Current 275 A
Rated Voltage 530 V
Width 170 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B84243A6275A000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B84243A6275A000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B84243A6275A000 would you like to use for your alert(s)?
  • Please alert me when B84243A6275A000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B84243A6275A000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B84243A6275A000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B84243A6275A000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B84243A6275A000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B84243A6275A000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: