-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 305V, 50/60HzHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84144B0250S121
|
Avnet Americas | 4-LINE EMC FILTER 250A 530V - Boxed Product (Development Kits) (Alt: B84144B0250S121) Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$1,369.5204 | Buy Now |
DISTI #
B84144B0250S121
|
Avnet Americas | Power Line Filter 50Hz/60Hz 250A 530VAC Quick Connect Flange Mount - Boxed Product (Development Kits) (Alt: B84144B0250S121) Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$1,369.5204 | Buy Now |
DISTI #
871-B84144B0250S121
|
Mouser Electronics | Power Line Filters 4-LEITER-FILTER 4X250A 530V RoHS: Compliant | 0 |
|
$985.5100 | Order Now |
DISTI #
B84144B0250S121
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 250A 530VAC Quick Connect Flange Mount (Alt: B84144B0250S121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84144B0250S121
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84144B0250S121
TDK Corporation
Three Phase EMI Filter, 305V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL; CSA; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 126 mm | |
High Pot | 2740 V | |
Leakage Current-Max | 6 mA | |
Length | 301.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 250 A | |
Rated Voltage | 305 V | |
Width | 180 mm |