-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THREE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84144A0150R140-ND
|
DigiKey | LINE FILTER 150A CHASSIS MOUNT Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$532.3300 | Buy Now |
DISTI #
FE4958
|
Rutronik | B84144A 520V/150A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 6 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$626.6400 / $723.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84144A0150R140
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84144A0150R140
TDK Epcos
THREE PHASE EMI FILTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Approvals | CSA; CUL; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 130 mm | |
High Pot | 2720 V | |
Leakage Current-Max | 0.314 mA | |
Length | 280 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 150 A | |
Rated Voltage | 300 V | |
Width | 160 mm |