-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300V, 50/60Hz, THREE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6992
|
Newark | Power Line Filter, 4-Line, 50A, Tb Rohs Compliant: Yes |Epcos B84144A0050R120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$239.2100 / $249.7500 | Buy Now |
DISTI #
495-B84144A0050R120-ND
|
DigiKey | LINE FILTER 50A CHASSIS MOUNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$230.0169 / $240.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84144A0050R120
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84144A0050R120
TDK Epcos
300V, 50/60Hz, THREE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 60 mm | |
High Pot | 2720 V | |
Leakage Current-Max | 3.5 mA | |
Length | 230 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 50 A | |
Rated Voltage | 300 V | |
Width | 90 mm |