Part Details for B84143V38R231 by TDK Corporation
Overview of B84143V38R231 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84143V38R231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143V0038R231
|
Avnet Americas | Power Line Filter 38A 25mOhm 230VAC/400VAC Busbar Chassis Mount - Boxed Product (Development Kits) (Alt: B84143V0038R231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$1,161.8605 | Buy Now |
DISTI #
B84143V38R231
|
Avnet Abacus | Power Line Filter 38A 25mOhm 230VAC/400VAC Busbar Chassis Mount (Alt: B84143V38R231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |