-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143V0130S230
|
Avnet Americas | Power Line Filter 0Hz to 100Hz 130A 400VAC/690VAC Busbar Chassis Mount - Boxed Product (Development Kits) (Alt: B84143V0130S230) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$4,885.6470 | Buy Now |
DISTI #
871-B84143V0130S230
|
Mouser Electronics | Power Line Filters Sine-wave output filter, 130A, 690V RoHS: Compliant | 0 |
|
$3,515.5500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84143V0130S230
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84143V0130S230
TDK Corporation
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | CUL; US; IEC | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 420 mm | |
Length | 540 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 130 A | |
Rated Voltage | 400 V | |
Width | 216 mm |