-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THREE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143V0045R127-ND
|
DigiKey | LINE FILTER 520VAC 45A CHASSIS Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$1,438.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84143V0045R127
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84143V0045R127
TDK Epcos
THREE PHASE EMI FILTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 240 mm | |
High Pot | 2100 V | |
Length | 360 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 45 A | |
Rated Voltage | 520 V | |
Width | 150 mm |