B84143V0006R127
Description: THREE PHASE EMI FILTER

Overview of B84143V0006R127 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B84143V0006R127 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 76AK5719
Newark Power Line Filter, 3-Phase, 6A, 520V Rohs Compliant: Yes |Epcos B84143V0006R127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2
  • 1 $477.8700
  • 5 $477.6500
  • 10 $477.4200
  • 25 $477.2000
$477.2000 / $477.8700 Buy Now
DISTI # 495-B84143V0006R127-ND
DigiKey LINE FILTER 520VAC 6A CHASSIS Min Qty: 1 Lead time: 18 Weeks Container: Box 2
In Stock
  • 1 $379.7200
  • 10 $373.7140
$373.7140 / $379.7200 Buy Now

CAD Models for B84143V0006R127 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B84143V0006R127 by TDK Epcos

B84143V0006R127
TDK Epcos
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
unknown
Samacsys Manufacturer
TDK
Filter Type
THREE PHASE EMI FILTER
Height
160 mm
High Pot
2700 V
Length
260 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50-60 Hz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Rated Current
6 A
Rated Voltage
520 V
Width
120 mm
Want to compare parts?
  1. B84143V0006R127
    TDK Epcos
    THREE PHASE EMI FILTER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B84143V0006R127 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B84143V0006R127 by TDK Epcos

Select Manufacturer
Which Manufacturer of B84143V0006R127 would you like to use for your alert(s)?
  • Please alert me when B84143V0006R127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B84143V0006R127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B84143V0006R127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B84143V0006R127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B84143V0006R127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B84143V0006R127 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: