-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THREE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143K0180S081-ND
|
DigiKey | LINE FILTER 760/440VAC 180A CHAS Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$786.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84143K0180S081
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84143K0180S081
TDK Epcos
THREE PHASE EMI FILTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Approvals | CSA; CUL; IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 114 mm | |
High Pot | 2890 V | |
Length | 200 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 180 A | |
Rated Voltage | 760 V | |
Width | 140 mm |