Part Details for B84143B400S24 by TDK Corporation
Results Overview of B84143B400S24 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B84143B400S24 Information
B84143B400S24 by TDK Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for B84143B400S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143B0400S024
|
Avnet Americas | Power Line Filter 50Hz/60Hz 400A 690VAC Threaded Stud Flange Mount - Boxed Product (Development Kits... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$1,032.8585 / $1,248.5078 | Buy Now |
DISTI #
B84143B0400S024
|
Avnet Abacus | Power Line Filter 50Hz60Hz 400A 690VAC Threaded Stud Flange Mount (Alt: B84143B0400S024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |