Part Details for B84143A200R410 by TDK Corporation
Overview of B84143A200R410 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84143A200R410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143A0200R410
|
Avnet Americas | Power Line Filter 50Hz/60Hz 200A 520VAC Terminal Block Flange Mount - Boxed Product (Development Kits) (Alt: B84143A0200R410) Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$1,358.0566 | Buy Now |