Part Details for B84143A0120R021 by TDK Corporation
Overview of B84143A0120R021 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84143A0120R021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143A0120R021
|
Avnet Americas | Power Line Filter 50Hz/60Hz 120A 690VAC Screw Flange Mount - Boxed Product (Development Kits) (Alt: B84143A0120R021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$798.2916 | Buy Now |
DISTI #
871-B84143A120R21
|
Mouser Electronics | Power Line Filters 120A 760/440V 3-LINE RoHS: Compliant | 0 |
|
$554.6400 / $574.3900 | Order Now |
DISTI #
B84143A0120R021
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 120A 690VAC Screw Flange Mount (Alt: B84143A0120R021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B84143A0120R021
B84143A0120R021 CAD Models
B84143A0120R021 Part Data Attributes
|
B84143A0120R021
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84143A0120R021
TDK Corporation
Three Phase EMI Filter, 440V, 50/60HzHz, METAL PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | METAL PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Approvals | UL; CUL; CSA; IEC | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 141 mm | |
High Pot | 3000 V | |
Leakage Current-Max | 4.2 mA | |
Length | 261 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 120 A | |
Rated Voltage | 760 V | |
Width | 171 mm |
Alternate Parts for B84143A0120R021
This table gives cross-reference parts and alternative options found for B84143A0120R021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84143A0120R021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B84143A0120R021 | TDK Epcos | $800.2516 | 440V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | B84143A0120R021 vs B84143A0120R021 |
B84143-A120-R21 | TDK Epcos | Check for Price | 440V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | B84143A0120R021 vs B84143-A120-R21 |