-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
520V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6965
|
Newark | Power Line Filter, 3 Phase, 20A, 520Vac Rohs Compliant: Yes |Epcos B84143A0020R106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$119.5200 / $133.3900 | Buy Now |
DISTI #
495-4528-ND
|
DigiKey | LINE FILTER 520V/300VAC 20A CHAS Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$93.0920 / $110.0900 | Buy Now |
DISTI #
B84143A0020R106
|
TME | Filter: anti-interference, three-phase, 520VAC, Ioper.max: 20A Min Qty: 1 | 8 |
|
$100.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84143A0020R106
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84143A0020R106
TDK Epcos
520V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 58 mm | |
High Pot | 2720 V | |
Leakage Current-Max | 14.3 mA | |
Length | 120 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage | 520 V | |
Width | 57.5 mm |