-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 520V, 50/60HzHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84143A0020A166
|
Avnet Americas | 3-LEITER EMV-FILTER 20A 250/440V - Boxed Product (Development Kits) (Alt: B84143A0020A166) Min Qty: 16 Package Multiple: 16 Lead time: 23 Weeks, 0 Days Container: Box | 0 |
|
$105.6391 | Buy Now |
DISTI #
B84143A0020A166
|
Avnet Americas | EMI Filter 20A 440VAC/250VAC Terminal Block Chassis Mount - Boxed Product (Development Kits) (Alt: B84143A0020A166) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$105.6391 | Buy Now |
DISTI #
871-B84143A0020A166
|
Mouser Electronics | Power Line Filters Standard Filter 520/300VAC 20A 3.1mA RoHS: Compliant | 0 |
|
$69.9100 / $70.6600 | Order Now |
DISTI #
C1S220700850035
|
Chip1Stop | Power line filter/EMC filter/EMI filter RoHS: Compliant | 6 |
|
$105.0000 / $110.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84143A0020A166
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84143A0020A166
TDK Corporation
Three Phase EMI Filter, 520V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CSA; ENEC-10 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 53 mm | |
High Pot | 2720 V | |
Leakage Current-Max | 3 mA | |
Length | 133 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage | 520 V | |
Width | 58 mm |