-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84142J0320S081-ND
|
DigiKey | LINE FILT 1KVDC 600VAC 320A CHAS Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$600.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84142J0320S081
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84142J0320S081
TDK Epcos
SINGLE PHASE EMI FILTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CSA | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 120 mm | |
High Pot | 2890 V | |
Length | 230 mm | |
Mounting Type | PANEL MOUNT | |
Rated Current | 320 A | |
Rated Voltage | 600 V | |
Width | 165 mm |