-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6264
|
Newark | Filter, 1-Phase, 60A, 250V, Chassis Rohs Compliant: Yes |Epcos B84142A0060R000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$119.0900 / $124.6000 | Buy Now |
DISTI #
B84142A0060R000-ND
|
DigiKey | LINE FILTER 250VAC 60A CHASSIS Min Qty: 6 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.6683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84142A0060R000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84142A0060R000
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 60 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 26 mA | |
Length | 180 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 60 A | |
Rated Voltage | 250 V | |
Width | 85 mm |
This table gives cross-reference parts and alternative options found for B84142A0060R000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84142A0060R000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84143-A180-R21 | 440V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84142A0060R000 vs B84143-A180-R21 |
B84143-A16-R105 | Three Phase EMI Filter, 520V, 50/60HzHz, METAL PACKAGE-6 | TDK Corporation | B84142A0060R000 vs B84143-A16-R105 |
B84261C0025E011 | 250V, 50/60Hz, THREE PHASE EMI FILTER | TDK Epcos | B84142A0060R000 vs B84261C0025E011 |
B84131M0001H135 | Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84142A0060R000 vs B84131M0001H135 |
B84299K0067 | Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84142A0060R000 vs B84299K0067 |
B84143-B36-R112 | Three Phase EMI Filter, 300V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84142A0060R000 vs B84143-B36-R112 |
B84143-B36-R110 | 300V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84142A0060R000 vs B84143-B36-R110 |
B84143-B400-S20 | 530V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84142A0060R000 vs B84143-B400-S20 |
B84143-B180-S24 | Three Phase EMI Filter, 760V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84142A0060R000 vs B84143-B180-S24 |
B84144-A80-R | Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84142A0060R000 vs B84144-A80-R |