-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5301
|
Newark | Power Line Filter, 1-Phase, 16A, 250V, Current Rating:16A, Voltage Rating:250V, Filter Type:1 Phase, Filter Terminals:Terminal Block, Stud, Inductance Min:-, Capacitance:-, Leakage Current Max:1.73Ma, Product Range:B84142A Series, Rohs Compliant: Yes |Epcos B84142A0016A166 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$33.5700 / $37.9300 | Buy Now |
DISTI #
495-75255-ND
|
DigiKey | LINE FILTER 250VDC/VAC 16A CHAS Min Qty: 1 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$28.5463 / $31.8600 | Buy Now |
DISTI #
B84142A0016A166
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 16A Min Qty: 24 | 0 |
|
$34.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84142A0016A166
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84142A0016A166
TDK Epcos
SINGLE PHASE EMI FILTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Approvals | CSA; EN; IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 1.73 mA | |
Length | 63 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Width | 51 mm |