Part Details for B84142-A500-S2 by TDK Epcos
Overview of B84142-A500-S2 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B84142-A500-S2
B84142-A500-S2 CAD Models
B84142-A500-S2 Part Data Attributes:
|
B84142-A500-S2
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84142-A500-S2
TDK Epcos
750V, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Approvals | UL; CSA; EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 116 mm | |
High Pot | 4900 V | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Rated Current | 500 A | |
Rated Voltage | 750 V | |
Width | 140 mm |