There are no models available for this part yet.
Overview of B84131M1G135 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B84131M1G135 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V36:1790_06320671
|
Arrow Electronics | Power Line Filter EMC 50Hz/60Hz 35A 440VAC Quick Connect/Threaded Stud Chassis Mount Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2335 | Americas - 14 |
|
$289.1100 / $294.3195 | Buy Now | |
DISTI #
71263250
|
Verical | Power Line Filter EMC 50Hz/60Hz 35A 440VAC Quick Connect/Threaded Stud Chassis Mount Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 14 |
|
$289.1100 / $294.3195 | Buy Now | |
DISTI #
B84131M0001G135
|
TTI | Power Line Filters 35A 440/250V 4-LINE RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 3 Container: Box | Americas - 0 |
|
$234.9400 | Buy Now | |
DISTI #
B84131M0001G135
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 35A 440VAC Screw Flange Mount (Alt: B84131M0001G135) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S220700245066
|
Chip1Stop | Power Line Filter EMC 50Hz/60Hz 35A 440VAC Threaded Stud Flange Mount RoHS: Compliant | 14 |
|
$291.4330 / $294.3195 | Buy Now |