Part Details for B84115-E-A110 by TDK Epcos
Overview of B84115-E-A110 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for B84115-E-A110
B84115-E-A110 CAD Models
B84115-E-A110 Part Data Attributes:
|
B84115-E-A110
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84115-E-A110
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | TAB CONNECTORS ON FACE ENDS, LATERAL MOUNTING TABS | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 44.5 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 3.5 mA | |
Length | 133 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 50.8 mm |
Alternate Parts for B84115-E-A110
This table gives cross-reference parts and alternative options found for B84115-E-A110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84115-E-A110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84115-E-A110 | Single Phase EMI Filter, 250V, 50/60HzHz, | TDK Corporation | B84115-E-A110 vs B84115-E-A110 |