-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B84112G0000G136 by TDK Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84112G0000G136
|
Avnet Americas | Power Line Filter 50Hz/60Hz 36A 250VAC Threaded Stud Flange Mount - Boxed Product (Development Kits)... more RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$42.3532 / $52.6856 | Buy Now |
DISTI #
871-B84112GG136
|
Mouser Electronics | Power Line Filters Standard Filter 250volts 36A 0.369mA RoHS: Compliant | 93 |
|
$50.4100 / $62.5600 | Buy Now |
DISTI #
B84112G0000G136
|
TTI | Power Line Filters Standard Filter 250volts 36A 0.369mA RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Box |
Americas - 16 In Stock |
|
$49.4200 / $53.5000 | Buy Now |
DISTI #
B84112G0000G136
|
Avnet Abacus | Power Line Filter 50Hz60Hz 36A 250VAC Threaded Stud Flange Mount (Alt: B84112G0000G136) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84112G0000G136
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84112G0000G136
TDK Corporation
Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | METAL PACKAGE | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | INDUCTANCE 0.75 MILLIHENRY | |
Approvals | UL; CUL; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 43 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 91 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 36 A | |
Rated Voltage | 250 V | |
Width | 52 mm |