Part Details for B84111FB110 by TDK Corporation
Overview of B84111FB110 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84111FB110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84111F0000B110
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC/250VDC Quick Connect Flange Mount - Boxed Product (Development Kits) (Alt: B84111F0000B110) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days Container: Box | 0 |
|
$21.6251 | Buy Now |
DISTI #
V99:2348_06320479
|
Arrow Electronics | Power Line Filter EMC 50Hz/60Hz 10A 250VAC/250VDC Quick Connect Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1750 | Americas - 9 |
|
$5.1560 | Buy Now |
DISTI #
27018358
|
Verical | Power Line Filter EMC 50Hz/60Hz 10A 250VAC/250VDC Quick Connect Chassis Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1750 | Americas - 9 |
|
$5.1560 | Buy Now |
DISTI #
B84111F0000B110
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 10A 250VAC/250VDC Quick Connect Flange Mount (Alt: B84111F0000B110) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |