-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6914
|
Newark | Power Line Filter, 1 -Stage, 10A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:10A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect Rohs Compliant: Yes |Epcos B84111F0000B110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$22.8600 / $25.3100 | Buy Now |
DISTI #
495-5787-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A CHAS Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9056 / $17.1700 | Buy Now |
DISTI #
B84111F0000B110
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 10A Min Qty: 1 | 6 |
|
$18.0600 / $25.6700 | Buy Now |
DISTI #
75D244
|
Bürklin Elektronik | EMC filter, 50 to 60 Hz, 10 A, 250 V (DC), 250 VAC, 870 µH, faston plug 6.3 mm, B84111F0000B110 Min Qty: 1 | 27 |
|
$15.2711 / $19.1809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84111F0000B110
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84111F0000B110
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 26 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 43.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 35 mm |
This table gives cross-reference parts and alternative options found for B84111F0000B110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84111F0000B110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84111-A-L110 | Single Phase EMI Filter, 250V, 50/60HzHz | TDK Epcos | B84111F0000B110 vs B84111-A-L110 |