-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250V, 50/60Hz, SINGLE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6910
|
Newark | Power Line Filter, Standard, 2A, 250V Rohs Compliant: Yes |Epcos B84111A0000A020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$20.4000 / $23.6800 | Buy Now |
DISTI #
495-4540-ND
|
DigiKey | LINE FILTER 250VDC/VAC 2A CHAS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
34 In Stock |
|
$19.4344 / $21.6900 | Buy Now |
DISTI #
3408869
|
element14 Asia-Pacific | POWER LINE FILTER, STANDARD, 2A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$22.2025 / $23.2157 | Buy Now |
DISTI #
3408869
|
Farnell | POWER LINE FILTER, STANDARD, 2A, 250V RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 44 |
|
$28.4988 / $39.8607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84111A0000A020
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84111A0000A020
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | TAB CONNECTORS ON FACE ENDS, LATERAL MOUNTING TABS | |
Approvals | UL; CSA; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 22.3 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 50 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 45 mm |