-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250V, 50/60Hz, SINGLE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4632
|
Newark | Power Line Filter, 1-Phase, 1A, 520V Rohs Compliant: Yes |Epcos B84111A0000A010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$22.0500 / $27.3400 | Buy Now |
DISTI #
495-B84111A0000A010-ND
|
DigiKey | LINE FILTER 250VDC/VAC 1A CHASS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
32 In Stock |
|
$19.4344 / $21.6900 | Buy Now |
DISTI #
4069608
|
element14 Asia-Pacific | POWER LINE FILTER, 1-PHASE, 1A, 520V RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$22.4010 / $26.2207 | Buy Now |
DISTI #
4069608
|
Farnell | POWER LINE FILTER, 1-PHASE, 1A, 520V RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 5 |
|
$22.9658 / $25.8224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84111A0000A010
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84111A0000A010
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | TAB CONNECTORS ON FACE ENDS, LATERAL MOUNTING TABS | |
Approvals | UL; CSA; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 22.3 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 50 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 45 mm |
This table gives cross-reference parts and alternative options found for B84111A0000A010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84111A0000A010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84111-A-A10 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER | TDK Epcos | B84111A0000A010 vs B84111-A-A10 |
B84111-A-A10 | Single Phase EMI Filter, 250V, 50/60HzHz, | TDK Corporation | B84111A0000A010 vs B84111-A-A10 |