Part Details for B84111-A-B110 by TDK Corporation
Overview of B84111-A-B110 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B84111-A-B110
B84111-A-B110 CAD Models
B84111-A-B110 Part Data Attributes
|
B84111-A-B110
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84111-A-B110
TDK Corporation
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAB CONNECTORS ON FACE ENDS, MOUNTING TABS ON FACE ENDS | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 28.6 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 50 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 45 mm |