Part Details for B84111-A-A20 by TDK Epcos
Overview of B84111-A-A20 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B84111-A-A20
B84111-A-A20 CAD Models
B84111-A-A20 Part Data Attributes:
|
B84111-A-A20
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84111-A-A20
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | TAB CONNECTORS ON FACE ENDS, LATERAL MOUNTING TABS | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 22.3 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 50 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 45 mm |