-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250V, 50/60Hz, SINGLE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4406
|
Newark | Power Line Filter, 1 Phase, 6A, Th Rohs Compliant: Yes |Epcos B84110A0000A060 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$8.6500 / $12.8200 | Buy Now |
DISTI #
495-B84110A0000A060-ND
|
DigiKey | LINE FILTER 250VDC/VAC 6A TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
165 In Stock |
|
$7.6296 / $10.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84110A0000A060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84110A0000A060
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | INDUCTANCE 1.9 MILLI HENRY | |
Approvals | ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 23 mm | |
High Pot | 2700 V | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Length | 56 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Terminal Finish | TIN | |
Width | 30 mm |
This table gives cross-reference parts and alternative options found for B84110A0000A060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84110A0000A060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84110-A-A60 | Single Phase EMI Filter, 250V, 50/60HzHz, | TDK Corporation | B84110A0000A060 vs B84110-A-A60 |