Part Details for B82804A474A125 by TDK Corporation
Overview of B82804A474A125 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82804A474A125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82804A0474A125
|
Avnet Abacus | Gate Drive Transformer 2.5:1 1500VDC 1.5Prim. 0.3Sec. 25pF 30.6V/us SMD Emboss T/R (Alt: B82804A0474A125) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |