Part Details for B82804A324A220 by TDK Corporation
Overview of B82804A324A220 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82804A324A220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82804A0324A220
|
Avnet Americas | Pulse Transformer 2:1:1 1.6Ohm Prim. DCR 0.45Ohm Sec. DCR 22pF Surface Mount - Tape and Reel (Alt: B82804A0324A220) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.5766 | Buy Now |
DISTI #
B82804A0324A220
|
Avnet Americas | Pulse Transformer 2:1:1 1.6Ohm Prim. DCR 0.45Ohm Sec. DCR 22pF Surface Mount - Tape and Reel (Alt: B82804A0324A220) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.5766 | Buy Now |
DISTI #
B82804A0324A220
|
Avnet Americas | Pulse Transformer 2:1:1 1.6Ohm Prim. DCR 0.45Ohm Sec. DCR 22pF Surface Mount - Tape and Reel (Alt: B82804A0324A220) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$2.5766 | Buy Now |
DISTI #
B82804A0324A220
|
Avnet Abacus | Pulse Transformer 2:1:1 1.6Ohm Prim. DCR 0.45Ohm Sec. DCR 22pF Surface Mount (Alt: B82804A0324A220) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |