-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PULSE TRANSFORMER FOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-4453-1-ND
|
DigiKey | PULSE XFMR 2:1:1 317UH Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
435 In Stock |
|
$1.9820 / $4.1600 | Buy Now |
DISTI #
2114065
|
Farnell | INDUCTOR, GATE DRIVE, 317UH, 1500V, SMD RoHS: Compliant Min Qty: 850 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$3.2218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82804A0324A220
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82804A0324A220
TDK Epcos
PULSE TRANSFORMER FOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Application | GATE DRIVE | |
ET Product-Min | 24.5 V-us | |
Height | 5.4 mm | |
Length | 6.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, BLISTER, 13 INCH | |
Primary Inductance | 317 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:1:1 | |
Width | 6.1 mm |