-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7A CURRENT SENSE TRANSFORMER, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82801A0214A050
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82801A0214A050
TDK Epcos
7A CURRENT SENSE TRANSFORMER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
ET Product-Min | 14.4 V-us | |
Height | 3.5 mm | |
Length | 4.7 mm | |
Load Resistance | 2.2 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 50 kHz | |
Operating Frequency-Min | 1000 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, BLISTER, 7 INCH | |
Peak Primary Current | 7 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 205 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50 | |
Width | 3.5 mm |