Part Details for B82792C0685N365 by TDK Electronics
Results Overview of B82792C0685N365 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82792C0685N365 Information
B82792C0685N365 by TDK Electronics is a Telecom Filter.
Telecom Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for B82792C0685N365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J5767
|
Newark | Choke, Double, 6.8Mh, Rated Current:600Ma, Inductance:6.8Mh, Product Range:B82792C0 Series, Impe... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2700 / $5.4900 | Buy Now |
DISTI #
495-5772-1-ND
|
DigiKey | CMC 6.8MH 600MA 2LN SMD Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
151 In Stock |
|
$2.1178 / $3.8800 | Buy Now |
|
Quest Components | 400 |
|
$2.2275 / $4.0500 | Buy Now |
Part Details for B82792C0685N365
B82792C0685N365 CAD Models
B82792C0685N365 Part Data Attributes
|
B82792C0685N365
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82792C0685N365
TDK Electronics
2 FUNCTIONS, 0.6A, TELECOM FILTER, ROHS COMPLIANT, SMD, 8 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.40.00 | |
Additional Feature | TAPE AND REEL | |
Approvals | UL | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | TELECOM FILTER | |
Height | 7.3 mm | |
Inductance | 6800 µH | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Rated Voltage | 80 V | |
Terminal Finish | TIN | |
Width | 10.5 mm |
Alternate Parts for B82792C0685N365
This table gives cross-reference parts and alternative options found for B82792C0685N365. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82792C0685N365, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82792C0685N365 | TDK Corporation | Check for Price | Telecom Filter, 2 Function(s), 0.6A, ROHS COMPLIANT, SMD, 8 PIN | B82792C0685N365 vs B82792C0685N365 |
B82792C0685N365 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the B82792C0685N365 can be found in the TDK Corporation's application note or the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
The B82792C0685N365 should be stored in a dry, cool place, away from direct sunlight and moisture. It's recommended to store the components in their original packaging or in a shielded bag to prevent electrostatic discharge (ESD) damage. When handling the component, use anti-static wrist straps, mats, or other ESD protection devices to prevent damage.
-
The maximum operating temperature range for the B82792C0685N365 is -40°C to +125°C. However, it's essential to note that the component's performance and lifespan may be affected by extreme temperatures. It's recommended to consult the datasheet and application notes for specific temperature-related information.
-
The B82792C0685N365 is designed to withstand moderate vibration levels. However, it's essential to consult the datasheet and application notes for specific vibration-related information. If the application involves extreme vibration, it's recommended to consider additional mechanical support or component fixation to prevent damage or dislodging.
-
The B82792C0685N365 can be soldered using a reflow soldering process with a peak temperature of 260°C. It's essential to follow the recommended soldering profile and to use a solder with a melting point above 217°C. Hand soldering is not recommended due to the component's small size and the risk of overheating.