-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Filter, 2 Function(s), 0.6A, ROHS COMPLIANT, SMD, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82792C0475N365 by TDK Corporation is a Telecom Filter.
Telecom Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82792C0475N365
|
Avnet Americas | Choke, Common Mode, 4.7 mH, 600 mA, 10.5mm x 11.5mm x 7.3mm - Tape and Reel (Alt: B82792C0475N365) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.9314 / $2.2025 | Buy Now |
DISTI #
871-B82792C475N365
|
Mouser Electronics | Common Mode Chokes / Filters 4.7mH 600mA 400mohms RoHS: Compliant | 0 |
|
$2.2200 / $4.4400 | Order Now |
DISTI #
B82792C0475N365
|
Avnet Abacus | Choke Common Mode 47 mH 600 mA 105mm x 115mm x 73mm (Alt: B82792C0475N365) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Filters | 869 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82792C0475N365
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82792C0475N365
TDK Corporation
Telecom Filter, 2 Function(s), 0.6A, ROHS COMPLIANT, SMD, 8 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | TAPE AND REEL | |
Approvals | UL | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | TELECOM FILTER | |
Height | 7.3 mm | |
Inductance | 4700 µH | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Rated Voltage | 80 V | |
Terminal Finish | TIN | |
Width | 10.5 mm |
This table gives cross-reference parts and alternative options found for B82792C0475N365. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82792C0475N365, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82792C0475N365 | TDK Electronics | Check for Price | 2 FUNCTIONS, 0.6A, TELECOM FILTER, ROHS COMPLIANT, SMD, 8 PIN | B82792C0475N365 vs B82792C0475N365 |