Part Details for B82792C0336N365 by TDK Electronics
Results Overview of B82792C0336N365 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82792C0336N365 Information
B82792C0336N365 by TDK Electronics is a Telecom Filter.
Telecom Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for B82792C0336N365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J1453
|
Newark | Data Line Choke 2X10Mh -30%/% |Epcos B82792C0336N365 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
33P6703
|
Newark | Choke, Common Mode, 33Mh, 0.4A, Rated Current:100Ma, Inductance:33Mh, Product Range:B82792C0 Seri... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7900 / $4.7800 | Buy Now |
DISTI #
495-B82792C0336N365CT-ND
|
DigiKey | CMC 33MH 100MA 2LN SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
130 In Stock |
|
$2.1178 / $3.8800 | Buy Now |
Part Details for B82792C0336N365
B82792C0336N365 CAD Models
B82792C0336N365 Part Data Attributes
|
B82792C0336N365
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82792C0336N365
TDK Electronics
2 FUNCTIONS, 0.1A, TELECOM FILTER, ROHS COMPLIANT, SMD, 8 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Approvals | UL | |
DC Resistance-Max | 2 Ω | |
Filter Type | TELECOM FILTER | |
Height | 7.3 mm | |
Inductance | 33000 µH | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 80 V | |
Terminal Finish | TIN | |
Width | 10.5 mm |
Alternate Parts for B82792C0336N365
This table gives cross-reference parts and alternative options found for B82792C0336N365. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82792C0336N365, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82792C0336N365 | TDK Corporation | Check for Price | Telecom Filter, 2 Function(s), 0.1A, ROHS COMPLIANT, SMD, 8 PIN | B82792C0336N365 vs B82792C0336N365 |