Part Details for B82791-G14-A17 by TDK Epcos
Overview of B82791-G14-A17 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B82791-G14-A17
B82791-G14-A17 CAD Models
B82791-G14-A17 Part Data Attributes
|
B82791-G14-A17
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82791-G14-A17
TDK Epcos
4 ELEMENT, 200uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 200 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Rated Current-Max | 0.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | PRINTED WIRING PIN | |
Tolerance | 30% |
Alternate Parts for B82791-G14-A17
This table gives cross-reference parts and alternative options found for B82791-G14-A17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82791-G14-A17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82791-G14-A17 | General Purpose Inductor, 200uH, 30%, 4 Element, Ferrite-Core, | TDK Corporation | B82791-G14-A17 vs B82791-G14-A17 |