Part Details for B82790-C502-N201 by TDK Corporation
Overview of B82790-C502-N201 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC502A/BPA | Rochester Electronics LLC | CLC502 - OP AMP, CLAMPING, LOW-GAIN, FAST-SETTLING - Dual marked (5962-9174301MPA) | |
CLC502AJE | Rochester Electronics | Operational Amplifier, 1 Func, 1600uV Offset-Max, PDSO8, PLASTIC, SOIC-8 | |
SLOT TEN-2-01 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for B82790-C502-N201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82790C0502N201
|
Avnet Americas | Choke, Common Mode, 60 Milliohm, 5 uH, 7.1mm x 6mm x 5.2mm - Tape and Reel (Alt: B82790C0502N201) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.7363 | Buy Now |